What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B59860C160A70

Thermistor PTC B5986 series 15Ohm 25% 2-Pin Cardboard Strip
$ 0.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59860C160A70.

IHS

Datasheet10 pages12 years ago

Newark

Future Electronics

_legacy Avnet

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

B59860 Series 15 Ohm 140 mA ±25 % PTC Thermistor for Overcurrent Protection
NTC Thermistor, 15ohm, Through Hole Mount
Epcos 15Ohms 3100mW NTC Thermistor; 90s; 15 (Dia.) x 7mm
NTC Thermistor, 15ohm, Through Hole Mount
VishaySL1215003
15¦¸ Through hole mounting
VishaySL1215004
NTC Thermistor, 40J, 15ohm, Through Hole Mount

Descriptions

Descriptions of TDK B59860C160A70 provided by its distributors.

Thermistor PTC B5986 series 15Ohm 25% 2-Pin Cardboard Strip
Thermistor Resistance technical notation: 15R Temperature range: -40 ... 125 °C IEC-climate category: 40/125/56 Pitch: 5 mm Disc diameter max.: 11 mm Disc thickness: 5 mm Overall height: 14.5 mm Rated current: 180 mA Reference temperature: 160 °C Resistance @ reference temperature: 15 Ohm Switched current: 0.36 A
THERMISTOR, PTC; Series:B598; Thermistor type:PTC; Resistance:15ohm; Tolerance, resistance:±25%; Voltage, operating:160V; Case style:Radial; Current, tripping:0.36A; Diameter, body:11mm; Length, lead:35mm; Temperature, current:160°C; Temperature, resistance:25°C; Temperature, tripping:160°C; Tolerance, resistance +:25%; Tolerance, resistance -:25%; Voltage rating, DC:160V; Voltage, reference:110V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59860-C160-A70
  • B59860C 160A 70
  • B59860C160A70.