What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B59860C120A70

B59860 Series 15 Ohm 140 mA ±25 % PTC Thermistor for Overcurrent Protection
$ 0.844
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59860C120A70.

IHS

Datasheet16 pages12 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-47.39%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Thermistor PTC B5986 series 15Ohm 25% 2-Pin Cardboard Strip
Epcos 15Ohms 3100mW NTC Thermistor; 90s; 15 (Dia.) x 7mm
NTC Thermistor, 15ohm, Through Hole Mount
VishaySL1215004
NTC Thermistor, 40J, 15ohm, Through Hole Mount

Descriptions

Descriptions of TDK B59860C120A70 provided by its distributors.

B59860 Series 15 Ohm 140 mA ±25 % PTC Thermistor for Overcurrent Protection
Epcos 15Ohms Protection PTC Thermistor, 11 (Dia.) x 5mm
Thermistor PTC 15Ohm 25% 2-Pin Cardboard Strip
Thermistor Resistance technical notation: 15R Temperature range: -40 ... 125 °C IEC-climate category: 40/125/56 Pitch: 5 mm Disc diameter max.: 11 mm Disc thickness: 3.5 mm Overall height: 14.5 mm Rated current: 140 mA Reference temperature: 120 °C Resistance @ reference temperature: 15 Ohm Switched current: 0.28 A
THERMISTOR, PTC; Thermistor Type:PTC; Resistance:15ohm; Operating Temperature Range:-40°C to +125°C; Operating Voltage Range:265V; Thermistor Case Style:Radial Leaded; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Body Diameter:11mm; Current Temperature:120°C; Lead Length:35mm; Operating Temperature Max:+125°C; Operating Voltage:265V; Package / Case:Radial; Reference Voltage:220V; Resistance Temperature:25°C; Resistance Tolerance:± 25%; Resistance Tolerance +:25%; Resistance Tolerance -:25%; Series:B598; Tripping Current:0.28A; Tripping Temperature:120°C; Voltage Rating VDC:265V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59860 C120 A70
  • B59860-C120-A70
  • B59860C 120A 70