What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B59830C160A70

Thermistor PTC 3.7Ohm 25% 2-Pin Radial Cardboard Strip
$ 1.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59830C160A70.

IHS

Datasheet10 pages12 years ago

Newark

Farnell

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Inrush current limiters include PTC and NTC Thermistors.
Thermistor NTC 4 Ohm 15% 2-Pin Radial Bulk
Thermistor, ICL NTC, 4 Ohm, 21 mm, 9.5 A, B57364S0
Inrush current limiters include PTC and NTC Thermistors.
Thermistor NTC 4Ohm 20% 2-Pin Cardboard T/R

Descriptions

Descriptions of TDK B59830C160A70 provided by its distributors.

Thermistor PTC 3.7Ohm 25% 2-Pin Radial Cardboard Strip
PTC Thermistor, 3.7ohm, Through Hole Mount
PTC THERMISTOR C830-A 160-A 70 20X2; 5
THERMISTOR, PTC; Thermistor Type:PTC; Resistance:3.7ohm; Operating Temperature Range:-40°C to +125°C; Operating Voltage Range:160V; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Body Diameter:22mm; Current Temperature:160°C; Lead Length:35mm; Operating Temperature Max:+125°C; Operating Voltage:160V; Package / Case:Radial; Reference Voltage:110V; Resistance Temperature:25°C; Resistance Tolerance:± 25%; Resistance Tolerance +:25%; Resistance Tolerance -:25%; Series:B598; Tripping Current:1.05A; Tripping Temperature:160°C; Voltage Rating V DC:160V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59830-C160-A70
  • B59830C 160A 70