Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B57213P0409M351

NTC Thermistor, 4ohm, Through Hole Mount
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57213P0409M351.

IHS

Datasheet20 pages12 years ago

EPCOS

Ciiva

TDK

_legacy Avnet

Inventory History

3 month trend:
-13.46%

CAD Models

Download EPCOS B57213P0409M351 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NTC Thermistor, 4ohm, Through Hole Mount
Thermistor NTC 4 Ohm 15% 2-Pin Radial Bulk
TE ConnectivityTRF250-180U
PTC Resettable Fuse 0.18A(hold) 0.65A(trip) 100VDC 3A 0.9W 2s 0.8Ohm Radial 9 X 3.8mm Bulk
TE ConnectivityRXEF020
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72V 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag
NTPAA series 3.9ohm +/-15% Thermistor-NTC Inrush Current Limiters

Descriptions

Descriptions of EPCOS B57213P0409M351 provided by its distributors.

NTC Thermistor, 4ohm, Through Hole Mount
Inrush current limiters include PTC and NTC Thermistors.
NTC Inrush Current Limiters, Resistance (at 25℃)=4Ω, Maximum Current=6A
Thermistor, ICL NTC, 4 Ohm, 14.5 mm, 6 A, B57213P0
Inrush Current Limiters 4OHMS 6A 470UF RMIN@IMAX 0.097OHMS
4Ω 4Ω glue mount 7mm(width)*7mm(height)
85004001,热敏电阻, ICL NTC, 4Ω, 6A;

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN