What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B57364S409M

Thermistor, ICL NTC, 4 Ohm, 21 mm, 9.5 A, B57364S0
$ 1.334
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57364S409M.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Icl Ntc Thermistor, 4Ohm, 6A Rohs Compliant: Yes |EPCOS (TDK) B57213P0409M351
Inrush current limiters include PTC and NTC Thermistors.
TE ConnectivityTRF250-180U
PTC Resettable Fuse 0.18A(hold) 0.65A(trip) 100VDC 3A 0.9W 2s 0.8Ohm Radial 9 X 3.8mm Bulk
TE ConnectivityRXEF020
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72V 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag
Thermistor PTC 3.7Ohm 25% 2-Pin Radial Cardboard Strip

Descriptions

Descriptions of TDK B57364S409M provided by its distributors.

Thermistor, ICL NTC, 4 Ohm, 21 mm, 9.5 A, B57364S0
Thermistor NTC 4Ohm 20% 2-Pin Bulk
NTC Thermistor, 4ohm, Through Hole Mount
Inrush Current Limiters 4 Ohms 9.5amps 3060k
THERMISTOR, NTC, 4R, 9.5A; Thermistor Type:NTC; Resistance:4ohm; Thermistor Tolerance:-20% to 20%; Beta Value (K):3060K; Operating Temperature Range:-55°C to +170°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Beta Value Lower Limit Temperature:25°C; Current Max:9.5A; Lead Length:32mm; Lead Spacing:7.5mm; Operating Temperature Max:170°C; Operating Voltage:265V; Package / Case:Radial; Power Dissipation Ptot Max:5.1W; Resistance Tolerance:± 20%; Series:B57364; Temperature Upper Limit Beta Value:100°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57364-S-409M
  • B57364-S409-M
  • B57364-S409M
  • B57364S 409M