What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B43504B9107M

Capacitor; Alum Electrolytic; Cap 100uF; Vol-Rtg 400V; Snap-In
$ 3.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B43504B9107M.

IHS

Datasheet20 pages12 years ago

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconLGUW6101MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 100muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLGU2W101MELA
LGU Radial Can - Snap-In aluminum electrolytic capacitor 0.984Dia 25.00mm ±20% 100muF 450V
KYOCERA AVXLGU2G101MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 100muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMS421VSN101MP25S
Cap Aluminum Lytic 100uF 420V 20% (22 X 25mm) Snap-In 10mm 700mA 3000h 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 100muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 100muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of TDK B43504B9107M provided by its distributors.

Capacitor; Alum Electrolytic; Cap 100uF; Vol-Rtg 400V; Snap-In
Aluminum Electrolytic Capacitors - Snap In 400VDC 100uF 20% PVC STD 6.3mm Term
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
ALUMINUM ELECTROLYTIC SNAP-IN 100uF 400V, BULK
Cap Aluminum Lytic 100uF 400V 20% (25 X 25mm) Snap-In 10mm 0.88 Ohm 610mA 3000h 105C Automotive Medical Bulk
CAPACITOR, 100UF 400V; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage, Rating:400V dc; External Length / Height:25mm; Body Diameter:25mm; Lead Spacing:10mm; Climatic Category:; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:400V

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B43504-B9107-M