Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B41252A7159M000

Aluminum Aluminum Electrolytic Capacitor 20% 15mF 35V
$ 5.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B41252A7159M000.

IHS

Datasheet21 pages13 years ago

Newark

Ciiva

Inventory History

3 month trend:
-2.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConESMH250VSN153MQ40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF
United Chemi-ConESMH350VSN153MQ50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF
KYOCERA AVXUVR1E153MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 15000muF ±20% 0.984Dia 25.00mm
United Chemi-ConESMH250VSN153MP50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF
KYOCERA AVXUVR1V153MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 15000muF ±20% 0.984Dia 25.00mm
NichiconUFW1V153MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 35V 15000muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of TDK B41252A7159M000 provided by its distributors.

Aluminum Aluminum Electrolytic Capacitor 20% 15mF 35V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
Cap Aluminum Lytic 15000uF 35V 20% (30 X 45mm) Snap-In 10mm 4190mA 2000h 105C Bulk
卤20% 4.19A@120Hz 10mm 35V 15000uF Plugin,D30xL47mm Horn-Type Electrolytic Capacitors ROHS
CAP, 15000µF, 35V, ALU ELEC, SNAP-IN; Capacitance: 15000µF; Voltage Rating: 35V; Product Range: B41252 Series; Lifetime @ Temperature: 2000 hours @ 105°C; Capacitan; Available until stocks are exhausted Alternative available
Cap, Alu Elec, 15000Uf, 35V, Snap-In; Capacitance:15000Μf; Voltage(Dc):35V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Diameter:30Mm Rohs Compliant: Yes |EPCOS (TDK) B41252A7159M000

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos