Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32921C3104M

Cap Film Suppression X2 0.1uF 305VAC PP 20% (13 X 6 X 12mm) Radial 10mm 105C Bulk
$ 0.158
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32921C3104M.

Upverter

Datasheet24 pages10 years ago

Newark

element14

Future Electronics

Farnell

Inventory History

3 month trend:
-11.60%

CAD Models

Download TDK B32921C3104M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR46KI310000M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR46KF310000P1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR463I310000M1M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Cap Film Suppression X2 0.1uF 305VAC PP 20% (18 X 5 X 10.5mm) Radial 15mm 105C Automotive Bulk

Descriptions

Descriptions of TDK B32921C3104M provided by its distributors.

Cap Film Suppression X2 0.1uF 305VAC PP 20% (13 X 6 X 12mm) Radial 10mm 105C Bulk
Polypropylene RFI Suppression Capacitors 0.1uF, 305V, 20% 10mm L/S Class X2
100nF ±20% polypropylene 10mm 305V 305V 20mΩ Through hole mounting 6mm(width)*6mm(height)
CAPACITOR, FILM, 0.1UF, 305V, RADIAL; Capacitance:0.1µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:305V AC; Life Time @ Temperature:-; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm; Operating Temperature Range:-40°C to +125°C
Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 20%; Suppression Class:X2; Capacitor Mounting:Through Hole; Voltage Rating X:305Vac; Voltage Rating Y:- Rohs Compliant: Yes |EPCOS (TDK) B32921C3104M.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32921 C 3104M
  • B32921-C3104-M
  • B32921C3104M.