Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32922C3104M

Cap Film Suppression X2 0.1uF 305VAC PP 20% (18 X 5 X 10.5mm) Radial 15mm 105C Automotive Bulk
$ 0.122
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32922C3104M.

Newark

Datasheet18 pages17 years ago
Datasheet8 pages18 years ago

Future Electronics

TME

Mouser

Farnell

Inventory History

3 month trend:
-15.82%

Related Parts

Yageo GroupR46KI310000M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR463I310000M1M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR46KI310050M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Cap Film Suppression X2 0.1uF 305VAC PP 20% (13 X 6 X 12mm) Radial 10mm 105C Bulk

Descriptions

Descriptions of TDK B32922C3104M provided by its distributors.

Cap Film Suppression X2 0.1uF 305VAC PP 20% (18 X 5 X 10.5mm) Radial 15mm 105C Automotive Bulk
Polypropylene RFI Suppression Capacitors 0.1uF, 305V, 20% 15mm L/S Class X2
100nF ±20% polypropylene 15mm 630V 305V 20mΩ Through hole mounting 5mm(width)*5mm(height)
FILM CAPACITOR Radial film capacitor 20% 100nF 275V
Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 20%; Suppression Class:X2; Capacitor Mounting:Through Hole; Voltage Rating X:305Vac; Voltage Rating Y:- Rohs Compliant: Yes |EPCOS (TDK) B32922C3104M.
Capacitor X2 0.10uF 305VAC15mm; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.1µF; Capacitance Tolerance:± 20%; Voltage Rating:305VAC; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-40°C to +110°C; SVHC:Dibutyl phthalate (DBP) (18-Jun-2010); Body Diameter:18mm; External Depth:5mm; External Length / Height:10.5mm; External Width:18mm; Lead Diameter:0.8mm; No. of Pins:2; Operating Temperature Max:110°C; Operating Temperature Min:-40°C; Package / Case:Radial; Suppression Class:X2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:305V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32922-C3104-M
  • B32922-C3104M
  • B32922C3104M.