Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32674D6225K

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32674D6225K.

Mouser

Datasheet7 pages19 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-13.39%

CAD Models

Download TDK B32674D6225K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Epcos B32924 2.2uF Polypropylene Film Capacitor 305 V ac +/-10%; Through Hole
Film Capacitor, Polypropylene, 750V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR463R422050M1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR46KR422000M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR46KR422050M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of TDK B32674D6225K provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Power Film Capacitor, 2.2 uF, 630 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole
CAPACITOR POLYPROPYLENE PP FILM, 2.2UF, 630V, 10%, RADIAL
2.2μF ±10% polypropylene 27.5mm 630V 350V 8mΩ Through hole mounting 15mm(width)*24.5mm(height)
Capacitor, PP Metallized, Cap 2.2 uF, Tol 10%,Vol-Rtg 630 VDC, Radial, ESR 0.008 Ohms
Cap Film 2.2uF 630V PP 10% (31.5 X 15 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 0.008 Ohm 105C Automotive Bulk
CAP, PP FILM, 2.2UF, 630V, 10%, RADIAL; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:630V; Life Time @ Temperature:(Not Applicable); Capacitor Case Style:(Not Applicable); Capacitor Terminals:Radial Leaded; Lead Spacing:27.5mm; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Packaging:Each; SVHC:No SVHC (19-Dec-2012); MSL:(Not Available)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32674-D6225-K
  • B32674D6225K.