Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32522C3105J

Cap Film 1uF 250V PET 5% (18 X 8.5 X 14.5mm) Radial Stacked 15mm 125C Automotive Bulk

$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32522C3105J.

IHS

Datasheet45 pages12 years ago

Newark

Future Electronics

element14

DigiKey

Inventory History

3 month trend:
-7.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Film Capacitor, 1 uF, 160 V, 250 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
PanasonicECQ-E2105JB
Cap Film 1uF 250V PET 5% (15.3 X 7 X 14mm) Radial 12.5mm 105C Automotive Bulk
Yageo GroupR60II4100AA30J
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
PanasonicECQ-E2105JF
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,1.0uF,5%,Blk ST
Cap Film 1uF 250V PET 10%( 18 X 8.5 X 14.5mm) Radial Wound 15mm 125C Automotive T/R

Descriptions

Descriptions of TDK B32522C3105J provided by its distributors.

Cap Film 1uF 250V PET 5% (18 X 8.5 X 14.5mm) Radial Stacked 15mm 125C Automotive Bulk
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Epcos 1uF +/-5% 160 V ac; 250 V dc; B32522 Through Hole Polyester Film Capacitor
Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1Μf; Capacitance Tolerance:± 5%; Voltage(Ac):160V; Voltage(Dc):250V; Capacitor Mounting:Through Hole; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Epcos B32522C3105J.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32522-C3105-J
  • B32522C3105J.