Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R60II4100AA30J

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount

$ 0.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60II4100AA30J.

IHS

Datasheet26 pages3 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.42%

CAD Models

Download Yageo Group R60II4100AA30J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.638
$ 0.637
Stock
27,515
22,248
Authorized Distributors
6
4
Capacitance
1 µF
1 µF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
14.605 mm
15.494 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECQ-E2105JB
Cap Film 1uF 250V PET 5% (15.3 X 7 X 14mm) Radial 12.5mm 105C Automotive Bulk
Cap Film 1uF 250V PET 5% (18 X 8.5 X 14.5mm) Radial Stacked 15mm 125C Automotive Bulk
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
PanasonicECQ-E2105JF
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,1.0uF,5%,Blk ST
PanasonicECQ-E2105JFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2105JFB

Descriptions

Descriptions of Yageo Group R60II4100AA30J provided by its distributors.

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 250V PET 5% (18 X 8.5 X 14.5mm) Radial 15mm 105C Bulk
1UF +/-5% 160 V AC, 250 V DC, R60 POLYESTER FILM CAPACITOR
Cap, 1Uf, 250V, Film, Radial; |Kemet R60II4100AA30J
CAP, 1UF, 250V, FILM, RADIAL; Capacitance: 1µF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Terminals: Ra

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R 60II4100AA30J
  • R60 II 4100 AA 30 J
  • R60-II-4100-AA-30-J