Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32521C3474K

Cap Film 0.47uF 250V PET 10%( 13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive Bulk
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32521C3474K.

IHS

Datasheet45 pages12 years ago

Farnell

Newark

DigiKey

TME

Inventory History

3 month trend:
-14.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupR60II34705030K
Cap Film 0.47uF 250V PET 10% (18 X 6 X 12mm) Radial Wound 15mm 105C Automotive Bulk
Cap Film 0.47uF 250V PET 10% (17.5 X 6 X 12mm) Radial 15mm Loose in Box
PanasonicECQE2474KF
Film Capacitor 470nF ±10% Polyester 15mm Pitch 250V 150V TH 18.5mm × 5.3mm × 13.5mm
PanasonicECQ-E2474KB
Cap Film 0.47uF 250V PET 10% (12.3 X 6.2 X 11.4mm) Radial 10mm 105°C Bulk
PanasonicECQ-E2474KB3
Cap Film 0.47uF 250V PET 10%( 12.3 X 6.2 X 16.4mm) Radial 5mm 105C Automotive Ammo
Yageo GroupR60II3470AA30K
Cap Film 0.47uF 250V PET 10% (18 X 6 X 12mm) Radial Wound 15mm 105°C Automotive Bulk

Descriptions

Descriptions of TDK B32521C3474K provided by its distributors.

Cap Film 0.47uF 250V PET 10%( 13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive Bulk
Film Capacitor, 0.47 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
FILM CAPACITOR Radial film capacitor 10% 470nF 160V
FILM CAP MKT BOX 0.47µF 10% 250Vdc LS 10mm
CAPACITOR POLY FILM 0.47UF 250V 10%, RAD
CAPACITOR POLY FILM 0.47UF 250V 10%, RAD; CAPACITOR POLY FILM 0.47UF 250V 10%, RADIAL; Capacitance:0.47µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester; Voltage Rating:250V; Life Time @ Temperature:20000 hours @ 85°C; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32521-C3474-K