Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R413F14700000K

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R413F14700000K.

IHS

Datasheet1 page21 years ago

Electro Sonic

JRH Electronics

Alternate Parts

Price @ 1000
$ 0.271
$ 0.268
$ 0.268
Stock
25,236
311,425
311,425
Authorized Distributors
2
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupR73QI1470SE30K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupR474F14705001K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
Epcos B32652 4.7nF Polypropylene Film Cap 1600V dc; 500V ac +/-10%; Through Hole
PanasonicECW-H12472JV
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R413F14700000K provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1
FILM CAPACITOR Radial film capacitor 10% 4.7nF 300V
Cap Film Suppression Y2/X1 0.0047uF 1000VDC/300VAC PP 10%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110C Bulk
Safety Capacitor, 4700 pF, 300 VAC, 300 VAC, ± 10%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole
Safety Capacitors 1000volts 4700pF 10%
4700 P 300V |Kemet R413F14700000K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.