Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK ACM7060-301-2PL-TL01

ACM Series 2824 300 Ohm 5 A 10 mOhm DCR 50 V SMT Common Mode Filter
$ 0.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACM7060-301-2PL-TL01.

ODG (Origin Data Global)

Datasheet4 pages7 years ago

IHS

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+1.28%

CAD Models

Download TDK ACM7060-301-2PL-TL01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

ACM Series 1008 300 Ohm 0.4 A 0.35 Ohm DCR 20 V SMT Common Mode Filter
Common Mode Chokes Dual 300Ohm 100MHz 100mA 2.5Ohm DCR SMD T/R
DLP Series 1206 220 Ohm 100 mA 2.5 Ohm DCR 16 V SMT Common Mode Choke
ACM Series 0805 360 Ohm 220mA 500 mOhm DCR 50 V SMT Common Mode Filter
DLW Series 260ohms 310mA 0.5ohm 50V SMD Common Mode Choke
PanasonicEXC-24CB221U
Common Mode Chokes Dual 220Ohm 100MHz 0.1A 0.7Ohm DCR SMD T/R

Descriptions

Descriptions of TDK ACM7060-301-2PL-TL01 provided by its distributors.

ACM Series 2824 300 Ohm 5 A 10 mOhm DCR 50 V SMT Common Mode Filter
Common Mode Chokes Dual 0.6uH 300Ohm 100MHz 5A 10mOhm DCR SMD T/R / CMC 5A 2LN 300 OHM SMD
Power Line Common Mode Chokes/Filters, |Z|=300Ω at 100MHz, L x W x T :
Rohs Filter, Common Mode Choke 5A 10M Ohm 100 Mhz, Smd
Common Mode Choke, 80V, 5A, Surface Mount-Smd, Full Reel; Dc Current Rating:5A; Inductance:-; Product Range:Acm Series; Impedance:300Ohm; Product Length:7Mm; Product Width:6Mm; Product Height:3.5Mm; Qualification:- Rohs Compliant: Yes |Tdk ACM7060-301-2PL-TL01.
Product Type = Common Mode Choke / Inductance nH = 600 / Voltage Rating - DC V = 80 / Current Rating A = 5 / Impedance Ohm = 300 / Frequency MHz = 100 / Package Type = 2824 / Maximum DC Resistance mOhm = 10 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Series = ACM / Termination Type = Soldering / Length mm = 7 / Width mm = 6 / Height mm = 3.5 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACM7060-301-2PL-TL01.