Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda ZWS10B-15

Power Supply; AC-DC; 15V@0.7A; 85-265V In; Open Frame; Panel Mnt; Switching; ZWS Series
$ 29.26
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS10B-15.

IHS

Datasheet6 pages4 years ago

Sager Power Systems

Ciiva

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-06
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS10B-12
AC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid
TDK-LambdaZWS15B-15
TDK-Lambda 15WSwitch Mode Power Supply, 15V DC output voltage 1Aoutput_current, 1Output point
TDK-LambdaZWS30B-15
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Mean WellDR-4515
15 Volt 2800mA 42 Watt Industrial DIN-Rail Power Supply 100KHz Fixed Switching Frequency
Mean WellDR-4512
POWER SUPPLY, 12VDC, 3.5A, 1PH, 45W SWITCHER, 85-264VAC INPUT DIN MOUNT, 78mmX93mmX67mm
Mean WellMDR-60-12
MDR-60 Series 60 W Single Output 12 V AC/DC Industrial DIN Rail Power Supply

Descriptions

Descriptions of TDK-Lambda ZWS10B-15 provided by its distributors.

Power Supply; AC-DC; 15V@0.7A; 85-265V In; Open Frame; Panel Mnt; Switching; ZWS Series
AC-DC Regulated Power Supply Module, 1 Output, 10.5W, Hybrid
Switching Power Supplies 15V 0.7A, 10.5W Power Supply
TDK-Lambda 10.5W Switching Power Supply, 15V DC Out 700mA, 1 Output
AC-DC Power Supplies, PCB type, Output: 10.5W, 15V, Standard type
Ac-Dc Converter, Open Frame, 1 O/p, 10.5W, 15V, 700Ma; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):10.5W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-10B-15
  • ZWS10B15