Mean Well DR-4515

15 Volt 2800mA 42 Watt Industrial DIN-Rail Power Supply 100KHz Fixed Switching Frequency
$ 29.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DR-4515.

IHS

Datasheet2 pages8 years ago

element14 APAC

Electro Sonic

Sager Power Systems

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-09-08
LTD Date2021-01-01

Related Parts

Mean WellDR-4512
POWER SUPPLY, 12VDC, 3.5A, 1PH, 45W SWITCHER, 85-264VAC INPUT DIN MOUNT, 78mmX93mmX67mm
Mean WellMDR-40-12
MDR-40 Series 40 W Single Output 12 V AC/DC Industrial DIN Rail Power Supply
Mean WellDR-30-15
DR-30 Series 30 W Single Output 15 V AC/DC Industrial DIN Rail Power Supply
TDK-LambdaZWS10B-15
AC-DC Regulated Power Supply Module, 1 Output, 10.5W, Hybrid
TDK-LambdaZWS15B-15
POWER SUPPLY, AC-DC,15V,1A,85-265V IN, OPEN FRAME, PNL MNT, EMBEDDED,15W, ZWS SERIES
TDK-LambdaZWS10B-12
AC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid

Descriptions

Descriptions of Mean Well DR-4515 provided by its distributors.

15 Volt 2800mA 42 Watt Industrial DIN-Rail Power Supply 100KHz Fixed Switching Frequency
POWER SUPPLY, 15VDC, 2.8A, 1PH, 45W SWITCHER, 85-264VAC INPUT DIN MOUNT, 78mmX93mmX67mm
Power Supply, Ac-Dc, 15V, 2.8A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:42W; Output Voltage - Output 1:15V; Output Current - Output 1:2.8A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well DR-4515
The DR-4515 Industrial AC/DC Power Supply (42W) features 85~264 VAC input, 15V/2.8A output, DIN Rail package type, +More!

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR4515