TDK-Lambda ZWS300BAF-12/CO2

AC-DC, Open Frame, 85-265V, 12V 25A, 300W, With coating on both sides of PCB model
$ 227.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS300BAF-12/CO2.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-21
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCUS250LD-12
Open Frame Power Supply, Adjustable, 85 V, 265 V, 252 W, 12 V, 21 A
TDK-LambdaRWS300B-12/R
Switching Power Supplies AC-DC, 115-230VAC, Output 12V 25A, 300W + Remote on/off
TDK-LambdaRWS300B-15
Switching Power Supplies AC-DC, 115-230VAC, Output 15V 20A, 300W
Advanced EnergyLPS363-M
AC/DC Open Frame Power Supply, ITE & Medical, Adjustable, Fixed, 1 Output, 240 W, 12 V, 20 A
Advanced EnergyLCM300L-T-4
AC/DC Front End Power Supply (PSU), 2 Outputs, Fixed, 300 W, 12 V, 25 A, LCM300 Series
Advanced EnergyLPS364-M
AC/DC Open Frame Power Supply, ITE & Medical, Adjustable, Fixed, 1 Output, 240 W, 15 V, 16 A

Descriptions

Descriptions of TDK-Lambda ZWS300BAF-12/CO2 provided by its distributors.

AC-DC, Open Frame, 85-265V, 12V 25A, 300W, With coating on both sides of PCB model
Power Supply; AC-DC; 12V@25A; 85-265V In; Open Frame; Panel Mount; PFC; 300W; ZWS Series
AC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
Switching Power Supplies 12Vout 25A 300W 115-230V PCB Coating
AC/DC Power Supply Single-OUT 12V 25A 300W
Ac/dc Converter, 300W, 12V, 25A; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):300W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac; Output Voltage - Output 1:12V Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS300BAF12/CO2