TDK-Lambda RWS300B-12/R

Switching Power Supplies AC-DC, 115-230VAC, Output 12V 25A, 300W + Remote on/off
$ 131.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS300B-12/R.

TDK-Lambda

Datasheet2 pages6 years ago

Ciiva

Sager Power Systems

Master Electronics

Newark

CAD Models

Download TDK-Lambda RWS300B-12/R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-08-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaDRB30-12-1
TDK-Lambda Rail power supply, DRBseries, 12V DC output, 85 → 264V Communication input
TDK-LambdaZWS150BAF-12
Switching Power Supplies 150W 12V 12.5A AC-DC, 115-230VAC
TDK-LambdaRWS300B-15
Switching Power Supplies AC-DC, 115-230VAC, Output 15V 20A, 300W
Advanced EnergyLCB100N
105 W, Single Output, 15 VDC@7 A OEM/Commercial AC-DC Power Supply
Advanced EnergyLXV150-012SW
AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid
Advanced EnergyLCM300L-T-4
AC/DC Front End Power Supply (PSU), 2 Outputs, Fixed, 300 W, 12 V, 25 A, LCM300 Series

Descriptions

Descriptions of TDK-Lambda RWS300B-12/R provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 12V 25A, 300W + Remote on/off
AC-DC, Enclosed, 85-265V, 12V 25A, 300W, Remote ON/OFF
AC/DC Power Supply 1-OUT 12V 25A 300W
Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:300W; Output Voltage - Output 1:12V; Output Current - Output 1:25A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS300B12/R
  • RWS300B12R