TDK-Lambda ZWS100BAF-48/CO2

AC-DC, Open Frame, 85-265V, 48V 2.1A, 100.8W, With coating on both sides of PCB model
$ 106.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS100BAF-48/CO2.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Ciiva

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS150BAF-48
AC-DC Regulated Power Supply Module, 1 Output, 153.6W, Hybrid
TDK-LambdaZWS50BAF-48/A
Switching Power Supplies 48V 1.1A, 52.8W W/ L bracket & Cover
TDK-LambdaZWS50BAF-48
AC-DC Regulated Power Supply Module, 1 Output, 52.8W, Hybrid
AC-DC Power Factor Correction Module, 1 Output, 151.2W, Hybrid
Mean WellRPS-160-48
AC to DC Power Supply Open Frame Single Output 48 Volt 2.3 Amp 113.4 Watt
Mean WellRPSG-160-48
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 113.4 W, 48 V, 2.3 A

Descriptions

Descriptions of TDK-Lambda ZWS100BAF-48/CO2 provided by its distributors.

AC-DC, Open Frame, 85-265V, 48V 2.1A, 100.8W, With coating on both sides of PCB model
AC-DC Regulated Power Supply Module, 1 Output, 100.8W, Hybrid
POWER SUPPLY, AC-DC,48V,2.1A,85-265V IN, OPEN FRAME, PNL MNT, PFC, ZWS100BAF SERIES
AC/DC Power Supply Single-OUT 48V 2.1A 18-Pin
Switching Power Supplies 101W 48V 2.1A
Ac-Dc Conv, Enclosed, 1 O/P, 100W, 2.1A, 48V; No. Of Outputs:1Outputs; Output Power Max:100W; Output Voltage - Output 1:48V; Power Supply Output Type:Adjustable, Fixed; Product Range:Zws-Baf Series; Height:33.02Mm; Length:154.94Mm Rohs Compliant: Yes |Tdk-Lambda ZWS100BAF-48/CO2

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS100BAF48/CO2