TDK-Lambda ZWS50BAF-48/A

Switching Power Supplies 48V 1.1A, 52.8W W/ L bracket & Cover
$ 77.932
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS50BAF-48/A.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Ciiva

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-26
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS50BAF-48
AC-DC Regulated Power Supply Module, 1 Output, 52.8W, Hybrid
TDK-LambdaZWS150BAF-48
AC-DC Regulated Power Supply Module, 1 Output, 153.6W, Hybrid
AC-DC Power Factor Correction Module, 1 Output, 151.2W, Hybrid
TDK-LambdaZWS100AF48
AC/DC Power Supply Single-OUT 48V 2.1A 100.8W 13-Pin
Mean WellUSP-225-48
Switching Power Supplies 48V 4.7A 225.6W Active PFC Function
Mean WellRPS-300-48
RPS-300 Series 300 W Single Output 48 V AC/DC Medical Switching Power Supply

Descriptions

Descriptions of TDK-Lambda ZWS50BAF-48/A provided by its distributors.

Switching Power Supplies 48V 1.1A, 52.8W W/ L bracket & Cover
AC-DC Regulated Power Supply Module, 1 Output, 52.8W, Hybrid
Power Supply;AC-DC;52.8W52.8W85265VACACDC,115230VAC,Output 48V 1.1A,52.8W
AC-DC Power Supplies, PCB type, Output: 52.8W, 48V, Option: With cover
50W 1 85V(AC) 265V(AC) 240mV 1A 48V Bracket Mount 132mm × 50mm × 26mm
AC-DC, Enclosed, 85-265V, 48V 1.1A, 52.8W, With cover
AC/DC Power Supply Single-OUT 48V 1.1A 18-Pin
SMPS, AC-DC, 52.8W, 48VDC; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:48VDC; Output Current:1.1A; Power Rating:52.8W; Length:132.08mm; Width:50.038mm; Height:25.908mm; Input Voltage:85VAC to 265VAC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-50BAF-48/A
  • ZWS50BAF48/A
  • ZWS50BAF48A