What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well RPSG-160-48

AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 113.4 W, 48 V, 2.3 A
$ 46.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RPSG-160-48.

IHS

Datasheet4 pages3 years ago

Farnell

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Mean WellRPS-160-48
AC to DC Power Supply Open Frame Single Output 48 Volt 2.3 Amp 113.4 Watt
Mean WellPPS-125-48
48 Volt 2.1 Amp 100.8 Watt Open Frame Power Supply with PFC Function
Mean WellRPS-75-48
AC to DC Power Supply Open Frame Single Output 48 Volt 2.1 Amp 76.8 Watt
TDK-LambdaZWS50BAF-48/A
Switching Power Supplies 48V 1.1A, 52.8W W/ L bracket & Cover
TDK-LambdaSCS6048
AC/DC Power Supply Single-OUT 48V 1.3A 60W 12-Pin
TDK-LambdaZWS50BAF-48
AC-DC Regulated Power Supply Module, 1 Output, 52.8W, Hybrid

Descriptions

Descriptions of Mean Well RPSG-160-48 provided by its distributors.

AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 113.4 W, 48 V, 2.3 A
110W(156WForcedAir) 1 90V(AC),127V(DC) 264V(AC),370V(DC) 1% 2.3A 48V 127mm*76.2mm*34.6mm
AC/DC Power Supply Single-OUT 48V 2.3(Convection)A/3.25(Forced AirA 161W Medical 18-Pin
AC to DC Power Supply Open Frame Single Output 48 Volt 2.3 Amp 113.4 Watt with 5Vsb
AC-DC Regulated Power Supply Module, 1 Output, 113.4W, Hybrid
Power supply; medical; 161W; 48V; 3.25A; 90-264VAC; 127-370VDC
Switching Power Supplies 161W 48V 3.25A Energy Star
48Vdc 3.25A 48Vdc Medical Power Supply 5vsb,no load power
POWER SUPPLY;MEDICAL, 160W MEDICAL PFC (GREEN MODE), +48V3.25A
SPS medical 113,4W 48V/6,5A 5Vsb
Power Supply, Medical, Ac-Dc, 48V, 2.3A; No. Of Outputs:1 Output; Power Rating (Covection Cooling):112W; Power Rating (Forced Cooling):160W @ 20.5Cfm; Input Voltage Vac:90V Ac To 264V Ac; Power Supply Output Type:Adjustable, Fixed; Rohs Compliant: Yes |Mean Well RPSG-160-48
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 A = 3.25 / Output Type = Adjustable / Rated Power W = 113.4 / Input Voltage Min. VAC = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. VAC = 264 / Efficiency % = 88 / MTBF h = 234500 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 127 / Width mm = 76.2 / Height mm = 34.6 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPSG160-48