TDK-Lambda ZUP60-14/LUW

AC-DC Power Factor Correction Module, 1 Output, 840W, Hybrid
$ 2,999.765
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZUP60-14/LUW.

Sager Power Systems

Datasheet9 pages19 years ago
Datasheet9 pages19 years ago
Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TDK-LambdaZ60-14-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-14A, 840W, USB, RS-232, RS-485
TDK-LambdaSWS600L-60
AC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid
TDK-LambdaSWS1000L-60
Switching Power Supplies 1020W 60V 17A Medical, 115-230VAC
Mean WellRSP-500-48
AC to DC Switching Enclosed Power Supply Single Output with PFC Function 48V 10.5A 504W
Mean WellHRPG-600-48
624W 1 85V(AC), 120V(DC) 264V(AC), 370V(DC) 0.5% 13A 48V Base Mount 218mm × 105mm × 63.5mm
Mean WellHEP-600-48
Single Output Industrial AC-to-DC Switching Power Supply 48 Volts 12.5 Amps 600 Watts

Descriptions

Descriptions of TDK-Lambda ZUP60-14/LUW provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 840W, Hybrid
AC/DC Power Supply Single-OUT 0V to 60V 14A 840W
BENCH TOP POWER SUPPLIES 840W 0V-60V 0A-14A
POWER SUPPLY; 840W840W85265VAC060V@014A
Programmable DC Power Supplies, Bench/3U Rack Mount, Output: 840W, 0 to 60V, Interface option: Front panel output jacks, IEC320 cable USA plug, Serial link cable RJ-45
Bench Power Supply, Prog, 1Ch, 60V, 14A; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:14A; Power Rating:840W; Plug Type:Us Rohs Compliant: Yes |Tdk-Lambda ZUP60-14/LUW

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZUP6014/LUW
  • ZUP6014LUW