TDK-Lambda ZPSA60-36

AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
$ 41.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPSA60-36.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Farnell

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+19.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZPSA60-30
POWER SUPPLY, AC-DC,30V,2A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA40/60 SERIES
TDK-LambdaZPSA60-28
Switching Power Supplies 60W 28V 2.14A AC-DC, 115-230VAC
TDK-LambdaZPSA40-30
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
Mean WellHLG-60H-36B
Relay 61W 1 Form 90V(AC) 305V(AC) 1.7A Wire Mount, Base Mount 147.2mm × 61.5mm × 36.8mm
Mean WellHLG-60H-30B
30V 2A 60W Class 2 Enclosed Switching Power Supply 3 in 1 Dimming
Mean WellHLG-60H-42B
42V 1450mA 60W Class 2 Enclosed Switching Power Supply 3 in 1 Dimming

Descriptions

Descriptions of TDK-Lambda ZPSA60-36 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
POWER SUPPLY, AC-DC,36V,1.67A,90-265V IN, OPEN FRAME, DIN RAIL, ZPSA40/60 SERIES
AC/DC Power Supply Single-OUT 36V 1.67A 60W 7-Pin
Switching Power Supplies 60W 36V 1.67A
AC-DC Power Supplies, Open frame, Output: 60W, 36V, Convection
AC-DC, Open Frame, 90-264V, 36V 1.67A, 60W
60W 1.67A 36V 1 370V(DC) 90V~264V(AC) Fixed base mount
交流-直流转换器, 开框, 1 输出, 60W, 1.67;
Ac-Dc Conv, Open Frame, 1 O/p, 60W, 1.67A, 36V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):60W; Power Rating (Forced Cooling):-; Input Voltage Vac:90V Ac To 264V Ac; Height:27.1Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPSA-60-36
  • ZPSA6036