TDK-Lambda ZPSA40-9

AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
$ 46.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPSA40-9.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

element14

Master Electronics

Newark

Inventory History

3 month trend:
-7.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZPSA60-9
60W 6.67A 9V 370V(DC) 90V~264V(AC) Fixed Bracket Mount 49.53mm × 29.21mm × 9.144mm
TDK-LambdaZPSA20-9
AC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid
TDK-LambdaLS25-15
TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point
Omron Rail power supply, S8VK-Gseries, 12V DC output, 85 ¡ú 264V Communication input
Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Descriptions

Descriptions of TDK-Lambda ZPSA40-9 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
POWER SUPPLY, AC-DC,9V,2.45A,90-265V IN, OPEN FRAME, PANEL MOUNT, ZPSA40/60 SERIES
AC/DC Power Supply Single-OUT 9V 4.45A 40W 7-Pin
40W 1 90V(AC) 264V(AC) 1% 4.45A 9V Base Mount 101.6mm × 50.8mm × 27.1mm
Switching Power Supplies 40W 9V 4.45A
AC-DC Power Supplies, Open frame, Output: 40W, 9V, Convection
AC-DC, Open Frame, 90-264V, 9V 4.45A, 40W
Ac-Dc Converter, Open Frame, 1 O/p, 40W, 4.45A, 9V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):40W; Power Rating (Forced Cooling):-; Input Voltage Vac:90V Ac To 264V Ac; Height:27.1Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPSA-40-9
  • ZPSA409