TDK-Lambda ZPSA100-9

100W 1 90V(AC),120V(DC) 264V(AC),370V(DC) 1% 11.2A 9V base mount 127mm*76.2mm*26.6mm
$ 82.944
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPSA100-9.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-25
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-01-18
LTD Date2022-01-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZPSA20-9
AC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid
TDK-LambdaZPSA60-9
Switching Power Supplies 60W 9V 6.67A AC-DC, 115-230VAC
TDK-LambdaSCS120PW12
Switching Power Supplies 120W 12V 10A AC-DC, 115-230VAC
Power Supply; AC-DC; 24V; 2.5A; 85-264V In; Enclosed; DIN Rail Mount; 60W; S8VK Series
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Power Supply,AC-DC,12V,4.5A,85-264V In,Enclosed,DIN Rail Mount,54W,S8VK Series

Descriptions

Descriptions of TDK-Lambda ZPSA100-9 provided by its distributors.

100W 1 90V(AC),120V(DC) 264V(AC),370V(DC) 1% 11.2A 9V base mount 127mm*76.2mm*26.6mm
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
AC-DC Power Supplies, Open frame, Output: 100W, 9V, Convection, Forced air
AC/DC Power Supply Single-OUT 9V 11.2A 100W 8-Pin
Power Supply;AC-DC;100W100W90264VACACDC,115230VAC,Output 9V 11.2A,100W
Switching Power Supplies 100W 9V 11.2A
AC-DC, Open Frame, 90-264V, 9V 11.2A, 100W
Ac-Dc Converter, Open Frame, 1 O/P, 100W, 11.2A, 9V; Power Supply Approvals:Ite; No. Of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):100W; Input Voltage Vac:90V Ac To 264V Ac; Height:26.6Mm Rohs Compliant: Yes |Tdk-Lambda ZPSA100-9

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPSA-100-9
  • ZPSA1009