TDK-Lambda Z36-6-L-U

TDK-Lambda Z36-6-L-U DC Power Supply, Single Output 36V, 6A, 216W, O/P Jacks, Z+ Series
$ 1,760.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z36-6-L-U.

Sager Power Systems

Datasheet19 pages12 years ago
Datasheet2 pages14 years ago
Datasheet19 pages12 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.67%

Supply Chain

Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZ36-6-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-6A, 216W, USB, RS-232, RS-485
TDK-LambdaZUP36-6
AC-DC Power Factor Correction Module, 1 Output, 216W, Hybrid
TDK-LambdaZUP36-6/U
AC-DC, Programmable, 3U, 85-265VAC, 0-100VDC, 0-6A, 216W, RS-232, RS-485, IEC320 cable USA plug
Mean WellHLG-240H-36A
AC to DC LED Driver 36V 6700mA 241W Single Output Switching Power Supply
Mean WellHLG-150H-36A
150W LED Driver Single Output Switching Power Supply 150 Watt 36V @ 4.20A A Model
Mean WellHLG-185H-36A
185W LED Driver Single Output Switching Power Supply 36 Volts @ 5.2 Amps 18 - 36 Volts Model A

Descriptions

Descriptions of TDK-Lambda Z36-6-L-U provided by its distributors.

TDK-Lambda Z36-6-L-U DC Power Supply, Single Output 36V, 6A, 216W, O/P Jacks, Z+ Series
AC-DC, Programmable, 115-230VAC, Output 0-36V 0-6A, 216W, O/P Jacks, US cord
Bench Top Power Supplies 0-36VOut 0-6A, 216W O/P Jacks, US cord
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-6A, 216W, USB, RS-232, RS-485, Front panel output jacks
PROGRAMMABLE POWER SUPPLY, 36V, 6A, 216W, PANEL JACKS, BENCH, Z+ SERIES
Bench Power Supply, 0V to 36V, Single-OUT, 6A, 216W
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 216W, 0 to 36V, Interface option: USB, Front panel output jacks
Power Supply, Bench, Ac-Dc, 0-36V, 6A, 216W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:36V; Output Current Min:0A; Output Current Max:6A; Power Rating:216W; Plug Type:- Rohs Compliant: Yes |Tdk-Lambda Z36-6-L-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z366LU