Descriptions of TDK-Lambda Z36-6-U provided by its distributors.
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-6A, 216W, USB, RS-232, RS-485
TDK-Lambda Z36-6-U DC Power Supply, Single Output 36V, 6A, 216W, USB, RS-232, RS-485, Z+ Series
PROGRAMMABLE POWER SUPPLY, 36V, 6A, 216W, BENCH, Z+ SERIES
Bench Top Power Supplies 115-230VAC, 0-36VOut 0-6A, 216W, US cord
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 216W, 0 to 36V, Interface option: USB
PSU, BENCH, ADJUSTABLE, 1 OUTPUTS, 0V;
POWER SUPPLY, BENCH, AC-DC, 0-36V, 6A, 2; POWER SUPPLY, BENCH, AC-DC, 0-36V, 6A, 216W; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage Min:0V; Output Voltage Max:36V; Output Current Min:0A; Output Current Max:6A; Power Rating:216W; Height:83mm