TDK-Lambda ZUP36-6

AC-DC Power Factor Correction Module, 1 Output, 216W, Hybrid
$ 1,646.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZUP36-6.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-09-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-09-01
LTD Date2024-03-31

Related Parts

TDK-LambdaZUP36-6/U
AC-DC, Programmable, 3U, 85-265VAC, 0-100VDC, 0-6A, 216W, RS-232, RS-485, IEC320 cable USA plug
TDK-LambdaZ36-6-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-6A, 216W, USB, RS-232, RS-485
TDK-LambdaZ36-6-LAN-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-6A, 216W, LAN, USB, RS-232, RS-485
Mean WellHLG-240H-36A
AC to DC LED Driver 36V 6700mA 241W Single Output Switching Power Supply
Mean WellHLG-185H-36A
185W LED Driver Single Output Switching Power Supply 36 Volts @ 5.2 Amps 18 - 36 Volts Model A
Mean WellHLG-150H-36A
150W LED Driver Single Output Switching Power Supply 150 Watt 36V @ 4.20A A Model

Descriptions

Descriptions of TDK-Lambda ZUP36-6 provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 216W, Hybrid
AC/DC Power Supply Single-OUT 0V to 36V 6A 216W
BENCH TOP POWER SUPPLIES 216W 0V-36V 0A-6A
POWER SUPPLY; 216W216W85265VAC036V@06A
Bench Power Supply, Prog, 1Ch, 36V, 6A; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:36V; Output Current Min:0A; Output Current Max:6A; Power Rating:216W; Plug Type:- |Tdk-Lambda ZUP36-6

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZUP366