TDK-Lambda ZUP36-6/U

AC-DC, Programmable, 3U, 85-265VAC, 0-100VDC, 0-6A, 216W, RS-232, RS-485, IEC320 cable USA plug
$ 1,667.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZUP36-6/U.

Sager Power Systems

Datasheet9 pages19 years ago
Datasheet9 pages19 years ago
Datasheet2 pages9 years ago

Electro Sonic

Newark

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-12
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-09-01
LTD Date2024-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZUP36-6
AC-DC Power Factor Correction Module, 1 Output, 216W, Hybrid
TDK-LambdaZ36-6-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-6A, 216W, USB, RS-232, RS-485
TDK-LambdaZ36-6-LAN-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-6A, 216W, LAN, USB, RS-232, RS-485
Mean WellHLG-240H-36A
AC to DC LED Driver 36V 6700mA 241W Single Output Switching Power Supply
Mean WellHLG-185H-36A
185W LED Driver Single Output Switching Power Supply 36 Volts @ 5.2 Amps 18 - 36 Volts Model A
Mean WellHLG-150H-36A
150W LED Driver Single Output Switching Power Supply 150 Watt 36V @ 4.20A A Model

Descriptions

Descriptions of TDK-Lambda ZUP36-6/U provided by its distributors.

AC-DC, Programmable, 3U, 85-265VAC, 0-100VDC, 0-6A, 216W, RS-232, RS-485, IEC320 cable USA plug
AC-DC Power Factor Correction Module, 1 Output, 216W, Hybrid
AC/DC Power Supply Single-OUT 0V to 36V 6A 216W
POWER SUPPLY, PROGRAMMABLE, 216W, 0 TO 36V, 0 TO 6A, 85-265VAC, US CORD
BENCH TOP POWER SUPPLIES 216W 0V-36V 0A-6A
Programmable DC Power Supplies, Bench/3U Rack Mount, Output: 216W, 0 to 36V, Interface option: IEC320 cable USA plug
Bench Power Supply; Power Supply Type:Bench; Output Current:6A; Power Rating:216W; Supply Voltage:265VAC; Power Supply Mounting:Rack Mount; Calibrated:No; Frequency:63Hz; No. of Outputs:1; Output Current Max:6A ;RoHS Compliant: Yes
POWER SUPPLY, BENCH, 36V, 216W; Power Su; POWER SUPPLY, BENCH, 36V, 216W; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:36VDC; Output Current:6A; Power Rating:216W; Input Voltage:85VAC to 265VAC; Load Regulation:0.01%; Length:350mm; Width:70mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZUP 36-6/U
  • ZUP36-6-U
  • ZUP36-6U
  • ZUP366/U
  • ZUP366/U.
  • ZUP366U