Descriptions of TDK-Lambda Z320-1.3-IS510-U provided by its distributors.
AC-DC, PROGRAMMABLE, 115-230VAC, OUTPUT 0-320V 0-1.3A, 416W, ISOLATED V PROGRAM, US CORD
AC-DC Regulated Power Supply Module, 1 Output, 416W, Hybrid
Power Supply; 115230VAC; Output 0320V 01.3A; 416W; Isolated V program;
Bench Power Supply, Programmable, 1 Output, 0 V, 320 V, 0 A, 1.3 A
Bench Top Power Supplies 0-320Vout 0-1.3A416W Iso V prgrm, US cord
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-1.3A, 416W, USB, RS-232, RS-485, Isolated analog voltage control
TDK-Lambda Z320-1.3-IS510-U DC Power Supply, Single Output 320V, 1.3A, 416W, Isolated, Z+ Series
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 416W, 0 to 320V, Interface option: USB, Voltage Programming Isolated Analog Interface
Power Supply, 1Ch, 320V, 1.3A, Programmable; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:320V; Output Current Min:0A; Output Current Max:1.3A; Power Rating:416W Rohs Compliant: Yes |Tdk-Lambda Z320-1.3-IS510-U