Descriptions of TDK-Lambda Z20-40-LAN-L-U provided by its distributors.
AC-DC, Programmable, 115-230VAC, Output 0-20V 0-40A, 800W, LAN, O/P Jacks, US cord
AC/DC Power Supply Single-OUT 0V to 20V 40A 800W
Bench Top Power Supplies 0-20VOut 0-40A, 800W LAN O/P Jack US cord
PROGRAMMABLE POWER SUPPLY, 20V, 40A, 800W, LAN, PANEL JACKS, BENCH, Z+ SERIES
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-40A, 800W, LAN, USB, RS-232, RS-485, Front panel output jacks
TDK-Lambda Z20-40-LAN-L-U DC Power Supply, Single Output 20V, 40A, 800W, LAN, O/P Jacks, Z+ Series
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 800W, 0 to 20V, Interface option: USB, LAN, Front panel output jacks
Power Supply, Bench, Ac-Dc, 0-20V, 40A, 800W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:20V; Output Current Min:0A; Output Current Max:40A; Power Rating:800W; Plug Type:- Rohs Compliant: Yes |Tdk-Lambda Z20-40-LAN-L-U