TDK-Lambda Z20-10-LAN-L-U

AC-DC, Programmable, 115-230VAC, Output 0-20V 0-10A, 200W, LAN, O/P Jacks, US cord
$ 2,274.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z20-10-LAN-L-U.

Sager Power Systems

Datasheet19 pages12 years ago
Datasheet2 pages14 years ago
Datasheet19 pages12 years ago

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZ20-10-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-10A, 200W, USB, RS-232, RS-485
TDK-LambdaZUP20-10/U
AC-DC Power Factor Correction Module, 1 Output, 200W, Hybrid
TDK-LambdaZUP20-10
AC-DC Power Factor Correction Module, 1 Output, 200W, Hybrid
Mean WellDRP-240-24
AC to DC DIN-Rail Power Supply 24 Volt 10 Amp 240 Watt 100KHz Fixed Frequency Switching and PFC
Mean WellRS-150-15
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 150 W, 15 VDC, 10 A
Mean WellS-150-15
Power Supply, 15VDC, 10A, 1Ph, 150W, ***Non-Cancellable, Non-Returnable***

Descriptions

Descriptions of TDK-Lambda Z20-10-LAN-L-U provided by its distributors.

AC-DC, Programmable, 115-230VAC, Output 0-20V 0-10A, 200W, LAN, O/P Jacks, US cord
AC/DC Power Supply Single-OUT 0V to 20V 10A 200W
Bench Top Power Supplies 0-20Vout 0-10A, 200W LAN O/P Jack US cord
PROGRAMMABLE POWER SUPPLY, 200W, 0-20V, 0-10A, 85-265VAC, LAN, Z+ SERIES
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-10A, 200W, LAN, USB, RS-232, RS-485, Front panel output jacks
TDK-Lambda Z20-10-LAN-L-U DC Power Supply, Single Output 20V, 10A, 200W, LAN, O/P Jacks, Z+ Series
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 200W, 0 to 20V, Interface option: USB, LAN, Front panel output jacks
Power Supply, Bench, Ac-Dc, 0-20V, 10A, 200W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:20V; Output Current Min:0A; Output Current Max:10A; Power Rating:200W; Plug Type:- Rohs Compliant: Yes |Tdk-Lambda Z20-10-LAN-L-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z2010LANLU