Descriptions of TDK-Lambda Z20-10-U provided by its distributors.
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-10A, 200W, USB, RS-232, RS-485
PROGRAMMABLE POWER SUPPLY, 20V, 10A, 200W, BENCH, Z+ SERIES
Bench Top Power Supplies 115-230VAC, 0-20VOut 0-10A, 200W, US cord
TDK-Lambda Z20-10-U DC Power Supply, Single Output 20V, 10A, 200W, USB, RS-232, RS-485, Z+ Series
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 200W, 0 to 20V, Interface option: USB
PSU, BENCH, ADJUSTABLE, 1 OUTPUTS, 0V;
POWER SUPPLY, BENCH, AC-DC, 0-20V, 10A,; POWER SUPPLY, BENCH, AC-DC, 0-20V, 10A, 200W; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage Min:0V; Output Voltage Max:20V; Output Current Min:0A; Output Current Max:10A; Power Rating:200W; Height:83mm