Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well PLN-45-15

AC to DC LED Driver Enclosed Power Supply Single Output 15 Volt 3 Amp 45 Watt
$ 48.405
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PLN-45-15.

IHS

Datasheet3 pages4 years ago

Mean Well

Component Distributors Inc.

Electro Sonic

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-02
Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

TDK-LambdaLS35-15
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
TDK-LambdaSWS50-15
Power Supply; 85 to 265 VAC/120 to 370 VDC; 15 V; 3.5 A (Max.); 47 to 63 Hz

Descriptions

Descriptions of Mean Well PLN-45-15 provided by its distributors.

AC to DC LED Driver Enclosed Power Supply Single Output 15 Volt 3 Amp 45 Watt
45W 1, 90V(AC), 295V(AC), 3A, Wire Mount, Base Mount, 181mm × 61.5mm × 35mm
LED Power Supplies 45W 15V 3A LED PS W/PFC
O/P +15V3A; Led power; AC/DC; Enclosed Type
Power supply; LED; 45W; 15V; 3A; 90-295VAC; 127-417; IP64
SPS Class2 PFC 45W 15V/3A CV+CC
LED DRVR Module 1-CH IP64 16.2V 3A
POWER SUPPLY;ENCLOSED, 45W CLASS 2 PFC, +15V3A
AC/DC LED Power Supply 45W Single 5-Pin
LED Power Supply (plastic case/PFC)
LED Driver (CC, CV) 45W 2.25-3A Linear (11.25-16.2Vdc) 90-295Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP64 Plastic Enclosure
LED Driver Output voltage: 11.25...15 VDC Supply voltage, AC: 90...295 VAC Weight: 500 g Protection rating: IP64 Output current: 3 A Power: 45 W
LED DRVR CC AC/DC 11.25-15V 3A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV