Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LPF-40-15

LED Driver (CC, CV) 40W 2.67A Linear (9-15Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
$ 23.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPF-40-15.

IHS

Datasheet6 pages4 years ago

Mean Well

Master Electronics

Sager Power Systems

TME

Inventory History

3 month trend:
-18.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
XP Power 100WSwitch Mode Power Supply, 24V DC output voltage 4.17Aoutput_current, 1Output point
XP PowerVCS100US15
AC-DC Regulated Power Supply Module, 1 Output, 100W

Descriptions

Descriptions of Mean Well LPF-40-15 provided by its distributors.

LED Driver (CC, CV) 40W 2.67A Linear (9-15Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
15VDC 2670mA 40W Class 2 Switching LED Driver Power Supply IP67 Encapsulated
Power supply unit, 100-240 VAC, output capacity: 25 W, with maintenance forecast monitor
40W 1 Channel 90VAC 305VAC 2.67A Wire Mount, Base Mount 162.5mm × 43mm × 32mm
POWER SUPPLY, AC-DC,15V,2.67A,100-305V IN, ENCLOSED, PFC, LED DRIVER, LPF-40 SERIES
LED Power Supplies 40W 15V 2.67A LED PS W/PFC
Power Supply; LED; 40.08W; 15V; 2.67A; 90-305VAC; 127-431VDC; IP67
15V 2.67A 15Vdc LED Driver IP67, Class II, Class 2, PFC 15V 2.67A
LPF-40-15 MEAN WELL LED AC-DC 40 Watt Class 2 15V/2.67A + More!
O/P +15V2.67A; Led power; AC/DC; Enclosed Type
100 - 277Vac, 40.08W, 2670mA, 9-15V, IP67 LED Driver
LED Driver 40W 2.67A 9 ... 15V IP67
AC/DC LED Driver, 40.08 W, 15 VDC, 2.67 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, LPF-40 Series
AC/DC LED Power Supply 40.08W Single 4-Pin
LED Power Supply (plastic case/PFC)
LED DRIVER, CONST CURRENT/VOLT, 40.08W;
LED DRVR CC/CV AC/DC 9-15V 2.67A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV