Descriptions of TDK-Lambda U6Y009R provided by its distributors.
AC-DC, Medical, Configurable, 90-264V, 48V 8.3A, 400W, End fan, With chassis, With cover
AC-DC Power Supplies, Open frame, Output: 400W, 48V, Option: Cover, chassis, end fan
POWER SUPPLY, AC-DC,48V,8.33A,90-264V IN, ENCLOSED, PNL MNT, MEDICAL, EFE400M SERIES
AC/DC Power Supply Single-OUT 48V 8.33A 400W 20-Pin
Switching Power Supplies 400W 48V 8.3A
400W 1 90V(AC) 264V(AC) 8.33A 48V base mount 196mm*97mm*40.5mm
AC-DC Regulated Power Supply Module
AC-DC CONV, OPEN FRAME, 1 O/P, 400W, 8.3
POWER SUPPLY, AC-DC, MEDICAL, 48V, 8.3A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): -; Power Rating (Forced Cooling): 400W; Input Voltage VAC: 90V AC to 264V AC; Power Supply Output Type: Fixed; Output Voltag
Power Supply, Ac-Dc, Medical, 48V, 8.33A; Tipo De Salida De Alimentación:Fixed; Tensión De Entrada Ac Mín.:90V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:400W; Corriente De Salida Máx.:8.33A; Altura:34.036Mm |Tdk-Lambda U6Y009R.