Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Energy NLP250R-96S48J

AC-DC Power Factor Correction Module, 1 Output, 250W, Hybrid
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy NLP250R-96S48J.

IHS

Datasheet6 pages5 years ago

Sager Power Systems

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-05-15

Related Parts

TDK-LambdaZWS150BAF-48
AC-DC Regulated Power Supply Module, 1 Output, 153.6W, Hybrid
Advanced EnergyNLP250N-99S24J
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 175 W, 24 V, 7.3 A
TDK-LambdaZWS100BAF-24
AC-DC Regulated Power Supply Module, 1 Output, 103.2W, Hybrid
TDK-LambdaZWS100BAF-12
Switching Power Supplies 102W 12V 8.5A AC-DC, 115-230VAC

Descriptions

Descriptions of Advanced Energy NLP250R-96S48J provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 250W, Hybrid
AC/DC Power Supply Single-OUT 48V 3.65A 250W 18-Pin
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 175 W, 48 V, 3.65 A
Switching Power Supplies 48v 250W 4 x 7
AC/DC Power Supply; Power Supply Type:Open Frame; Output Type:Fixed; No. of Outputs:1; Output Current:5.25A; Power Rating:250W; Supply Voltage:264VAC; Power Supply Mounting:Chassis; Output Voltage:48V; Output 1 VDC +:48VDC ;RoHS Compliant: Yes

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy