Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda U5Y0201

Switching Power Supplies 300W 48V 6.25A Open Frame Medical
$ 452.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda U5Y0201.

Sager Power Systems

Datasheet4 pages6 years ago
Datasheet2 pages10 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-09-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaU5Y0166
AC-DC, Medical, Configurable, 90-264V, 48V 6.25A, 300W, End fan, With chassis, With cover
TDK-LambdaU6Y009R
AC-DC, Medical, Configurable, 90-264V, 48V 8.3A, 400W, End fan, With chassis, With cover
TDK-LambdaU6Y003K
AC-DC, Medical, Configurable, 90-264V, 48V 8.3A, 400W, Fan supply
Advanced EnergyNLP250R-96S48J
AC-DC Power Factor Correction Module, 1 Output, 250W, Hybrid

Descriptions

Descriptions of TDK-Lambda U5Y0201 provided by its distributors.

Switching Power Supplies 300W 48V 6.25A Open Frame Medical
AC-DC, Medical, Configurable, 90-264V, 48V 6.25A, 300W, Fan supply
AC-DC Power Supplies, Open frame, Output: 300W, 48V, Option: 12V/1A fan supply
AC/DC Power Supply Single-OUT 48V 6.25A 300W 23-Pin
POWER SUPPLY, AC-DC, EFE300M485HNMDLYT ACDC,115230VAC, OUTPUT 48V 6.25A,300W
300W 1 90V(AC) 264V(AC) 6.25A 48V base mount 152.4mm*76.2mm*34mm
AC-DC Regulated Power Supply Module
Ac/Dc Power Supply, Medical, 48Vdc, 6.2A; Power Supply Applications:Medical; No. Of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):300W; Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes |Tdk-Lambda U5Y0201

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY