TDK-Lambda SWS1000L-5

AC-DC Power Factor Correction Module, 1 Output, 1000W, Hybrid
$ 636.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda SWS1000L-5.

IHS

Datasheet5 pages3 years ago

Sager Power Systems

Ciiva

Newark

Arrow Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Power Supply,AC-DC,5V,5A,85-264V In,Enclosed,DIN Rail,Industrial,25W,S8VK Series
TDK-LambdaRWS50B-5
TDK-Lambda Switching Power Supply, 50W, 5V DC Output, 10A, 1 Output
TDK-LambdaRWS100B-5
Switching Power Supplies AC-DC, 115-230VAC, Output 5V 14A, 70W
TDK-LambdaLS25-5
Power Supply; AC-DC; 5V; 5A; 86-264V In; Enclosed; Pnl Mnt; PFC; Embedded; 25W; LS Series
Omron Rail power supply, S8VK-Gseries, 5V DC output, 85 → 264V Communication input
Switch Mode Power Supply Switcher Design Mode 25W 5VDC Nominal Output 73.0 Percent Efficiency

Descriptions

Descriptions of TDK-Lambda SWS1000L-5 provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 1000W, Hybrid
PowerSupply;AC-DC;5VDC@200A;85-265VAC In;Enclosed;PnlMnt;Medical;SWS1000L Series
AC/DC Power Supply Single-OUT 5V 200A 1000W Medical
AC-DC, Medical, Enclosed, 85-265V, 5V 200A, 1000W
AC-DC Power Supplies, Unit type, Output: 1000W, 5V, Standard type
Switching Power Supplies 1000W 5V 200A
Power supply module,Power Supplies ROHS
Adjustable Output,Load Sharing,PFC,Remote On/Off,Remote Sense,Universal Input 1KW 200A 5V 1 350V(DC) 85V~265V(AC) Fixed base mount
Switch Mode Power Supply; Power Supply Type:Switching; Output Type:Variable; No. of Outputs:1; Output Current:200A; Power Rating:1000W; Supply Voltage:265VAC; Power Supply Mounting:Chassis; Output Voltage:5V ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • SWS-1000L-5
  • SWS1000L5