Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RWS100B-5

Switching Power Supplies AC-DC, 115-230VAC, Output 5V 14A, 70W
$ 55.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS100B-5.

Ciiva

Datasheet2 pages6 years ago
Datasheet4 pages6 years ago

TDK-Lambda

element14 APAC

Newark

Sager Power Systems

Inventory History

3 month trend:
-0.92%

Supply Chain

Introduction Date2015-08-10
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaRWS100B-24
Switching Power Supplies AC-DC, 115-230VAC, Output 24V 4.5A, 108W

Descriptions

Descriptions of TDK-Lambda RWS100B-5 provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 5V 14A, 70W
AC-DC, Enclosed, 85-265V, 5V 14A, 70W
TDK-Lambda 70W Switching Power Supply, 5V DC Out, 14A, 1 Output
AC-DC Power Supplies, Unit type, Output: 70W, 5V, Standard type
TDK LAMBDA RWS-100B-5AC/DC Enclosed Power Supply, Compact, Adjustable, Fixed, 85 V, 265 V, 70 W, 5 V, 14 A
AC-DC CONVERTER, 1 O/P, 5V, 14A, 70W; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:70W; Output Voltage - Output 1:5V; Output Current - Output 1:14A; Output Voltage - Output 2:-; Output Current - Output 2:-RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS-100B-5
  • RWS100B5