Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda FPS1000-24

Power Supply; AC-DC; 24V; 40A; 100-265V In; Enclosed; Rack Mount; Front End; FPS Series
$ 699.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda FPS1000-24.

IHS

Datasheet8 pages4 years ago

TDK-Lambda

Sager Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-22.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaFPS1000-32
AC-DC Power Factor Correction Module, 1 Output, 992W, Hybrid
Power Supply,AC-DC,48V,21A,85-265V In,Enclosed,Rack Mount,Front End,FPS Series
TDK-LambdaZWS100BAF-24
AC-DC Regulated Power Supply Module, 1 Output, 103.2W, Hybrid

Descriptions

Descriptions of TDK-Lambda FPS1000-24 provided by its distributors.

Power Supply;AC-DC;24V;40A;100-265V In;Enclosed;Rack Mount;Front End;FPS Series
Rack Mount Power Supplies 960W 24V 40A Rear AC Input
AC/DC Power Supply Single-OUT 24V 40A 960W 24-Pin
AC-DC Power Supplies, 1U Rack Mount, Output: 960W, 24V, Standard type
AC-DC, Rack Mount, 85-265V, 24V 40A, 960W
TDK LAMBDAFPS100024AC-DC CONV, RACK MOUNT, 1 O/P, 960W, 40A, 24V
AC-DC Power Factor Correction Module
Adjustable Output,DC Input Capable,Load Sharing,PFC,Remote Sense,Standby Output,Universal Input 960W 40A 24V 1 360V(DC) 85V~265V(AC),120V~360V(DC) Fixed Bracket mounting
AC-DC CONVERTER, RACK MOUNT, 1 O/P, 960W, 40A, 24V; Power Supply Applications:ITE; No. of Outputs:1 Output; Power Supply Output Type:Adjustable, Fixed; Output Power Max:960W; Output Current Max:40A; Product Range:FPS Series RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • FPS100024