TDK-Lambda SCT63

AC/DC Power Supply Triple-OUT 5V/15V/-15V 7A/2.8A/0.7A 60W 12-Pin
$ 61.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda SCT63.

IHS

Datasheet2 pages8 years ago

Sager Power Systems

element14 APAC

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaSCT65
AC/DC Power Supply Triple-OUT 5V/24V/12V 7A/1.5A/0.7A 60W 12-Pin
TDK-LambdaSCT42
AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.5A 40W 12-Pin
TDK-LambdaSCT62
AC/DC Power Supply Triple-OUT 5V/12V/-12V 7A/3A/0.7A 60W 12-Pin
Advanced EnergyNLP40-7608J
AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.2A 50W 9-Pin
Advanced EnergyNLP40-76T366J
AC/DC Power Supply Triple-OUT 3.3V/12V/-12V 4A/2A/0.2A 50W 9-Pin

Descriptions

Descriptions of TDK-Lambda SCT63 provided by its distributors.

AC/DC Power Supply Triple-OUT 5V/15V/-15V 7A/2.8A/0.7A 60W 12-Pin
AC-DC Regulated Power Supply Module, 3 Output, 60W, Hybrid
POWER SUPPLY, SWITCHING, 80-200 WATTS, LOW COST, MULTIPLE OUTPUTS
Switching Power Supplies 60W 5V 7A
AC-DC CONVERTER, OPEN FRAME, 3 O/P, 60W,; AC-DC CONVERTER, OPEN FRAME, 3 O/P, 60W, 5V, 15V, -15V; Power Supply Approvals: ITE; No. of Outputs: 3 Output; Power Rating (Forced Cooling): 80W @ 300LFM; Power Rating (Convection
Ac-Dc Converter, Open Frame, 3 O/P, 60W, 5V, 15V, -15V; Tipo De Salida De Alimentación:Fixed; Tensión De Entrada Ac Mín.:5V; Tensión De Entrada Ac Máx.:265V; Núm. De Salidas:3; Corriente De Salida - Salida 1:7A; Altura:34Mm |Tdk-Lambda SCT63

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCT63.