Advanced Energy NLP40-76T366J

AC/DC Power Supply Triple-OUT 3.3V/12V/-12V 4A/2A/0.2A 50W 9-Pin
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy NLP40-76T366J.

Sager Electronics

Datasheet7 pages5 years ago

Sager Power Systems

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-01-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-06-01

Related Parts

Advanced EnergyNLP40-7608J
AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.2A 50W 9-Pin
TDK-LambdaSWT40-522
AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/2A/0.3A 54.6W 9-Pin
TDK-LambdaSWT30-522
AC/DC Power Supply Triple-OUT 5V/12V/-12V 2A/1.5A/0.3A 49.6W 9-Pin
TDK-LambdaSWT30-5FF
AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/1A/0.3A 47.5W 9-Pin
TDK-LambdaSWT65-5FF
AC/DC Power Supply Triple-OUT 5V/15V/-15V 6A/1.8A/0.5A 64.5W 10-Pin
TDK-LambdaMTW15-51515
AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/0.3A/0.2A 17.5W 11-Pin

Descriptions

Descriptions of Advanced Energy NLP40-76T366J provided by its distributors.

AC/DC Power Supply Triple-OUT 3.3V/12V/-12V 4A/2A/0.2A 50W 9-Pin
AC-DC Regulated Power Supply Module, 3 Output, 40W, Hybrid
Switching Power Supplies 3.3v 12v -12v 40W 2.5 x4.25
AC/DC CONVERTER 3.3V +/-12V 40W
PSU, 40W, 3 OUTPUT; Output Voltage:3.3V; Output Current:4A; Power Rating:40W; Efficiency:75%; External Depth:63.5mm; External Length / Height:29.2mm; External Width:108mm; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current 2:2A; Output Current 3:200mA; Output Voltage 2:12V; Output Voltage 3:-12V; Supply Voltage Max:264V; Supply Voltage Min:90V

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy