Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RWS600B-24/CO2

Switching Power Supplies AC-DC, 115-230VAC, Output 24V 25A, 600W + PCB Coating
$ 280.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS600B-24/CO2.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

Ciiva

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
-25.00%

Supply Chain

Introduction Date2015-08-10
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS30A-24/A
AC-DC Regulated Power Supply Module, 1 Output, 31W, Hybrid
TDK-LambdaZWS240BP-24
PowerSupply; AC-DC; 24V@10A; 90-265VIn; OpenFrame; PanelMnt; Commercial; PFC; ZWS Series
TDK-LambdaDPP480-24-1
Power Supply, DIN Rail Mount, 24 V, 20 A, 480 W, 90 to 264 VAC, 6.89x4.92x4.84
Advanced EnergyLXV76-024SW
LED DRIVER CV AC/DC 24V 3.17A
POWER SUPPLY, 180W, 100-240VAC INPUT, 24VDC 7.5A OUTPUT, DIN RAIL MOUNTING, DIGITAL DISPLAY WI
Advanced EnergyLCC600-28H-9P
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 600 W, 28 V, 21.43 A

Descriptions

Descriptions of TDK-Lambda RWS600B-24/CO2 provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 24V 25A, 600W + PCB Coating
AC-DC, Enclosed, 85-265V, 24V 25A, 600W, With coating on both sides of PCB model
AC-DC Power Supplies, Unit type, Output: 600W, 24V, Option: With coating on both sides
600W 1 85V(AC) 265V(AC) 192mV 25A 24V base mount 190mm*120mm*61mm
AC/DC Power Supply 1-OUT 24V 25A 600W
AC-DC Power Supply, 24V 25A, 600W, PCB Coating, RWS-B Series
Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:600W; Output Voltage - Output 1:24V; Output Current - Output 1:25A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS600B24/CO2
  • RWS600B24CO2