Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RWS600B-15/CO2

Switching Power Supplies AC-DC, 115-230VAC, Output 15V 40A, 600W + PCB Coating
$ 285.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS600B-15/CO2.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

Ciiva

Electro Sonic

Master Electronics

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaRWS600B-12
Switching Power Supplies AC-DC, 115-230VAC, Output 12V 50A, 600W
TDK-LambdaRWS600B-12/FO
Switching Power Supplies AC-DC, 115-230VAC, Output 12V 50A, 600W + parallel, DC Good & remote on/off
TDK-LambdaSWS600L-15
POWER SUPPLY, SINGLE OUTPUT, 15.0V, 43A, 645W, 4.72 X 2.40 X 7.48
XP PowerLCL500PS15
AC-DC Regulated Power Supply Module, 1 Output, 500W
Advanced EnergyLCC600-12H-9P
AC-DC Power Factor Correction Module, 1 Output, 50W, Hybrid
Advanced EnergyLCM600N-T-4-A
15V @ 600W BULK FRONT END, 2.4 X 4.5 X 7.5; TB INPUT; 5VSB; NEW AESTHETICS ROHS COMPLIANT: YES

Descriptions

Descriptions of TDK-Lambda RWS600B-15/CO2 provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 15V 40A, 600W + PCB Coating
AC-DC, Enclosed, 85-265V, 15V 40A, 600W, With coating on both sides of PCB model
AC-DC Power Supplies, Unit type, Output: 600W, 15V, Option: With coating on both sides
AC-DC Power Supply, 15V, 40A, 600W, PCB Coating, RWS-B Series
AC/DC Power Supply 1-OUT 15V 40A 600W
Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:600W; Output Voltage - Output 1:15V; Output Current - Output 1:40A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS-600B-15/CO2
  • RWS600B15/CO2
  • RWS600B15CO2