Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RWS600B-12/FO

Switching Power Supplies AC-DC, 115-230VAC, Output 12V 50A, 600W + parallel, DC Good & remote on/off
$ 288.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS600B-12/FO.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

Electro Sonic

Master Electronics

Ciiva

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda RWS600B-12/FO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-08-10
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Advanced EnergyLCC600-12H-9P
AC-DC Power Factor Correction Module, 1 Output, 50W, Hybrid
TDK-LambdaRWS600B-15/CO2
Switching Power Supplies AC-DC, 115-230VAC, Output 15V 40A, 600W + PCB Coating
TDK-LambdaRWS600B-15
Switching Power Supplies AC-DC, 115-230VAC, Output 15V 40A, 600W
TDK-LambdaRWS600B-15/RFO
Switching Power Supplies AC-DC, 115-230VAC, Output 15V 40A, 600W + Remote sense, parallel, DC Good & remote on/off
Advanced EnergyLCM600L-T-4-A
AC/DC Front End Power Supply (PSU), 1 Output, Fixed, 600 W, 12 V, 52 A, LCM600 Series
Advanced EnergyLCC600-12U-9P
AC-DC Power Factor Correction Module, 1 Output, 50W, Hybrid

Descriptions

Descriptions of TDK-Lambda RWS600B-12/FO provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 12V 50A, 600W + parallel, DC Good & remote on/off
AC-DC Power Supply, 12V 50A, 600W, Parallel, Remote On/Off, RWS-B Series
AC-DC, Enclosed, 85-265V, 12V 50A, 600W, Low output voltage (LV) signal, Parallel operation, Remote sensing
600W 1 85V(AC) 265V(AC) 96mV 50A 12V base mount 190mm*120mm*61mm
AC/DC Power Supply Single-OUT 12V 50A 600W 7-Pin
AC-DC Power Supplies, Unit type, Output: 600W, 12V, Option: Remote sensing & LV signal & Parallel
Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:600W; Output Voltage - Output 1:12V; Output Current - Output 1:50A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS-600B-12/FO
  • RWS600B12/FO
  • RWS600B12FO