TDK-Lambda RWS300B-15/R

Switching Power Supplies AC-DC, 115-230VAC, Output 15V 20A, 300W + Remote on/off
$ 131.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS300B-15/R.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

Ciiva

Master Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-08-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaSWS300-15
Power Supply; 15 V; 21 A (Max.); 85 to 265 VAC/120 to 370 VDC; 47 to 63 Hz
TDK-LambdaRWS300B-12/R
Switching Power Supplies AC-DC, 115-230VAC, Output 12V 25A, 300W + Remote on/off
TDK-LambdaZWS300BAF-15
Power Supply;AC-DC;15V;20A;85-265V In;Open Frame;Panel Mount;PFC;300W;ZWS Series
Advanced EnergyLPS364-M
AC/DC Open Frame Power Supply, ITE & Medical, Adjustable, Fixed, 1 Output, 240 W, 15 V, 16 A
Advanced EnergyXG3
Remote On/Off,Remote Sense,User Adjustable 90% 20A 15V 1 380V dc 269.75mm*127mm
Advanced EnergyLCM300N-T-4
300 W, Single Output, 15 V@20 A Industrial/Medical Enclosed with Fan AC-DC Power Supply

Descriptions

Descriptions of TDK-Lambda RWS300B-15/R provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 15V 20A, 300W + Remote on/off
AC-DC, Enclosed, 85-265V, 15V 20A, 300W, Remote ON/OFF
AC/DC Power Supply 1-OUT 15V 20A 300W
Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:300W; Output Voltage - Output 1:15V; Output Current - Output 1:20A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS300B15/R
  • RWS300B15R