Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RWS150B-12

Switching Power Supplies AC-DC, 115-230VAC, Output 12V 13A, 156W

$ 60.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS150B-12.

Ciiva

Datasheet2 pages6 years ago
Datasheet4 pages6 years ago

TDK-Lambda

element14 APAC

Newark

Sager Power Systems

Inventory History

3 month trend:
-45.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS150BAF-12
Switching Power Supplies 150W 12V 12.5A AC-DC, 115-230VAC
TDK-LambdaLS200-12
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 12V, Option: Internal fan
TDK-LambdaZWS150BAF-15
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
Mean WellCLG-150-12A
AC to DC LED Driver Enclosed Power Supply Single Output 12 Volt 11 Amp 132 Watt
Mean WellCLG-150-12
LED Driver Enclosed Switching Power Supply PFC 12 Volts 11 Amps 132 Watts
Mean WellHLG-240H-12A
LED Power Supplies 192W 12V 16A 90-305VAC IP65 rated

Descriptions

Descriptions of TDK-Lambda RWS150B-12 provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 12V 13A, 156W
AC-DC Power Supply, 12V, 13A, 85-265V, Enclosed, Embedded, 156W, RWS Series
AC-DC Power Supplies, Unit type, Output: 156W, 12V, Standard type
TDK LAMBDA RWS-150B-12 AC/DC Enclosed Power Supply, Compact, Adjustable, Fixed, 85 V, 265 V, 156 W, 12 V, 13 A
AC-DC Converter, 1 O/P, 12V, 13A, 156W; No. of Outputs:1Outputs; Output Power Max:156W; Output Voltage - Output 1:12V; Output Current - Output 1:13A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Output Voltage - Output 4:-; Current, Output 4:-; Input Voltage VAC:85V AC to 265V AC; Power Supply Output Type:Adjustable; Product Range:RWS-B Series; SVHC:No SVHC (15-Jan-2018); Input Voltage AC Max:265V; Input Voltage AC Min:85V; No. of Outputs:1 Output; Output Current Max:13A; Output Voltage Max:13.8V; Output Voltage Min:10.8V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS-150B-12
  • RWS150B12