TDK-Lambda RWS100B-24/CO2

Switching Power Supplies AC-DC, 115-230VAC, Output 24V 4.5A, 108W + PCB Coating
$ 79.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS100B-24/CO2.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

Ciiva

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaDRB100-24-1
Ac-Dc, Din Rail, Input 115/230Vac, Output 24V 4.2A, 100W Rohs Compliant: Yes
TDK-LambdaZPSA100-24
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
TDK-LambdaSCS120PW24
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
Switched-mode power supply [Omron] S8JXG-10024CD Switched-mode power supply 4547648548816
DIN Rail Power Supplies 24V 4.5A 100W Front Mount Covered
Power Supply Module, 100W, 85-264VAC, 4.5A, 24V, Bracket Mount, 174.5mm × 50mm × 97mm

Descriptions

Descriptions of TDK-Lambda RWS100B-24/CO2 provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 24V 4.5A, 108W + PCB Coating
AC-DC, Enclosed, 85-265V, 24V 4.5A, 108W, With coating on both sides of PCB model
AC-DC Power Supplies, Unit type, Output: 108W, 24V, Option: With coating on both sides
AC-DC Power Supply, 108W, 85-265V, 24V 4.5A, 108W, PCB Coating, RWS-B Series
AC/DC Power Supply Single-OUT 24V 4.5A 108W 5-Pin
Power supply module,Power Supplies ROHS
100W 1 85V(AC) 265V(AC) 4.5A 24V base mount 108mm*94mm*39mm
AC-DC Regulated Power Supply Module
Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:108W; Output Voltage - Output 1:24V; Output Current - Output 1:4.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS100B24/CO2
  • RWS100B24CO2